0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETATMO PRESENCE :: Netatmo Presence - Outdoor Security Cam


Netatmo Presence Outdoor Sicherheitskamera

  • Product Description
  • Technical information
  • External I/O Ports
    • WLAN
    • ja
  • Interfaces
    • LAN
    • nein
    • Wireless
    • IEEE 802.11 a/b/g/n
  • General
    • Usages
    • außen
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
  • Implementation
    • Protection class
    • IP66
    • Night vision
    • ja
    • PoE
    • nein
    • Finish
    • Netatmo
    • Viewing angle
    • 100 °
  • Measures
    • Width
    • 50 mm
    • Height
    • 200 mm
    • Depth
    • 110 mm
Outdoor security camera with people, car and animal detection

Detects the presence of a person, car or animal

Presence detects and reports in real-time if someone loiters around your home, a car enters your driveway or your pet is in the yard.


Prevent break-ins or damage on your property

Ultra-precise alerts let you know instantly about what happens outside your home.

Use live stream to view your property in real-time.

Protection day and night

At night, either watch discreetly with Presence's infra-red night vision or switch the camera's floodlight on.

The smart floodlight can be switched on manually in the app or set to switch on when it detects a person, car or animal - or for all three. It helps you find your way safely at night and deters any unwanted visitors.

Simply installs as an outdoor light

Presence simply replaces any existing outdoor light fixture.

In just a few minutes you have a sophisticated security system with a powerful floodlight.

Works with Apple HomeKit



Manufacturer : NETATMO
Factory number : NOC01-DE
Package weight : 1.526 kg
RoHS : conform
Technical information
  • External I/O Ports
    • WLAN
    • ja
  • Interfaces
    • LAN
    • nein
    • Wireless
    • IEEE 802.11 a/b/g/n
  • General
    • Usages
    • außen
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
  • Implementation
    • Protection class
    • IP66
    • Night vision
    • ja
    • PoE
    • nein
    • Finish
    • Netatmo
    • Viewing angle
    • 100 °
  • Measures
    • Width
    • 50 mm
    • Height
    • 200 mm
    • Depth
    • 110 mm
Datasheet/manual
reichelt printfooter