0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM CC-3000 Gas Alarm gas detector EN 50194

SAVE36%
Item-No.: GM CC-3000
 €34,95
 €22,50

Information

GM CC-3000

  • Thanks to its high-quality sensors, this gas detector responds extremely quickly to the presence of lethal gases such as methane, propane, butane, natural gas and mains gas


  • TÜV/GS tested quality. Easy assembly. Significant safety advantages compared to gas detectors that are supplied without a cable. Optional connection directly to a 12-V supply


  • Includes mounting materials, user manual and instructions for use



Power supply: 220 V or 12 V
Dimensions: 85 x 85 x 35 mm
Weight including battery: 98 g
Power consumption: approx. 1 W standby/1.7 W alarm
Temperature range: -10° - +40°
Warning tone: 85 dB, distance of 3 m




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Gas detector
    • Design
    • City gas, natural gas, liquid gas
    • Colour
    • White
  • Implementation
    • Corded
    • No
    • power supply
    • 230 V / 12 V
  • Other
    • Specification
    • EN 50194
  • Measures
    • Width
    • 85 mm
    • Height
    • 85 mm
    • Depth
    • 35 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • CORDES
    • Factory number
    • CC-3000
    • Package weight
    • 0.22 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260030920228

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Gas detector
    • Design
    • City gas, natural gas, liquid gas
    • Colour
    • White
  • Implementation
    • Corded
    • No
    • power supply
    • 230 V / 12 V
  • Other
    • Specification
    • EN 50194
  • Measures
    • Width
    • 85 mm
    • Height
    • 85 mm
    • Depth
    • 35 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • CORDES
    • Factory number
    • CC-3000
    • Package weight
    • 0.22 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260030920228

reichelt printfooter