New here? Register now!
Forgot password?

ESKA 522.017 Fuse 5x20mm, time-lag, 1A

Item-No.: ESKA 522.017

0,16  €
10
0,112  €
100
0,08  €
1000
0,064  €

 €

0.16

add to list
Article successfully added to the list

Description

ESKA 522.017

Quality - Made in Germany!
ESKA is one of the internationally leading manufacturers of fuses and produces 100% in Germany - from the idea to the delivery of the finished product.

Fuse 5x20mm, time-lag, 1A




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Feinsicherung
    • Design
    • träge (t)
    • Technology
    • Glasrohr mit Löschmittel
    • Approval
    • IEC 60068-2-20, DIN 41571-3
  • Measures
    • Dimensions
    • 5x20 mm
  • Electrical values
    • Current
    • 1
    • Voltage AC
    • 250
    • Breaking Capacity (AC)
    • 35 A
  • Implementation
    • Series
    • ESKA 522.000
  • Interfaces
    • Contacts
    • Brass, nickel-plated
  • Manufacturer specifications
    • Manufacturer
    • ESKA
    • Factory number
    • 522.017
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002786654
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Feinsicherung
    • Design
    • träge (t)
    • Technology
    • Glasrohr mit Löschmittel
    • Approval
    • IEC 60068-2-20, DIN 41571-3
  • Measures
    • Dimensions
    • 5x20 mm
  • Electrical values
    • Current
    • 1
    • Voltage AC
    • 250
    • Breaking Capacity (AC)
    • 35 A
  • Implementation
    • Series
    • ESKA 522.000
  • Interfaces
    • Contacts
    • Brass, nickel-plated
  • Manufacturer specifications
    • Manufacturer
    • ESKA
    • Factory number
    • 522.017
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002786654