New here? Register now!
Forgot password?

LITT 0217.100MXP Fuse 5x20mm: 0.1A Fast-blow,217

Item-No.: LITT 0217.100MXP

 €

0,29

add to list
Article successfully added to the list

Description

LITT 0217.100MXP

LITTELFUSE fuses
• Fast (F) or slow (T) characteristics
• S-marked (over 6.3 A non S-marked)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Miniature fuses
    • Design
    • Quick-acting
    • Technology
    • Glass tube
  • Measures
    • Dimensions
    • 5x20 mm
  • Electrical values
    • Current
    • 100
    • Voltage AC
    • 250
    • Breaking Capacity (AC)
    • 35 A
  • Interfaces
    • Contacts
    • Nickel plated end caps
  • Manufacturer specifications
    • Manufacturer
    • LITTELFUSE
    • Factory number
    • 0217.100MXP
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002419446
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Miniature fuses
    • Design
    • Quick-acting
    • Technology
    • Glass tube
  • Measures
    • Dimensions
    • 5x20 mm
  • Electrical values
    • Current
    • 100
    • Voltage AC
    • 250
    • Breaking Capacity (AC)
    • 35 A
  • Interfaces
    • Contacts
    • Nickel plated end caps
  • Manufacturer specifications
    • Manufacturer
    • LITTELFUSE
    • Factory number
    • 0217.100MXP
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002419446