New here? Register now!
Forgot password?

ESKA 520604 Fuse 5x20mm: 0.05A Fast-blow,520

Item-No.: ESKA 520604

 €

0,62

add to list
Article successfully added to the list

Description

ESKA 520604

ESKA fuses



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Miniature fuses
    • Design
    • Quick-acting
    • Technology
    • Glass tube
  • Measures
    • Dimensions
    • 5x20 mm
  • Electrical values
    • Current
    • 50
    • Voltage AC
    • 250
    • Breaking Capacity (AC)
    • 35 A
  • Implementation
    • Series
    • ESKA 520.600
  • Interfaces
    • Contacts
    • Nickel plated end caps
  • Manufacturer specifications
    • Manufacturer
    • ESKA
    • Factory number
    • 520.604
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002419040
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Miniature fuses
    • Design
    • Quick-acting
    • Technology
    • Glass tube
  • Measures
    • Dimensions
    • 5x20 mm
  • Electrical values
    • Current
    • 50
    • Voltage AC
    • 250
    • Breaking Capacity (AC)
    • 35 A
  • Implementation
    • Series
    • ESKA 520.600
  • Interfaces
    • Contacts
    • Nickel plated end caps
  • Manufacturer specifications
    • Manufacturer
    • ESKA
    • Factory number
    • 520.604
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002419040