0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 10559 Funk-Fenster- und Türkontakt


Information

AS 10559

Schellenberg Smart Home Wireless window and door contact, opening sensor for windows, doors, drawers & Co.

  • fits all common windows and doors (compensates for large height differences of up to 15 mm between frame and window or door leaf) & very versatile (flush and offset mounting)
  • Security & comfort: registers the opening position of windows and doors and makes them accessible via app (can be used with separately available Schellenberg Smart Home control panel SH1 or separately available Smart Friends Box)
  • Burglar protection: You will receive a free push message when a window is opened. In addition, the sensor can trigger an alarm scene. Example: The light goes on and a loud alarm sounds (Smart Home Gateway and other Smart Home devices required).
  • Reduce heating costs: Combine the window sensor with a Schellenberg radio radiator thermostat. Then the heating switches off automatically when a window is opened (Smart Home Gateway required and further Smart Home devices required).
  • More than just a radio product, your entry into smart living! The product can be easily integrated into the Schellenberg Smart Home System, in which you can conveniently control shutters, sockets, radiators, lights, garage door operators, awnings and window handles with alarm function via an app. All Schellenberg Smart Home products are additionally "Ready for Smart Friends" and can be integrated into the Smart Friends system.

Make your home safer and more comfortable and reduce your heating costs in a relaxed way! The versatile window and door contact from Schellenberg makes it possible!

Simply attach the Smart Home Sensor to the desired location. For example on windows, doors, drawers or even on the refrigerator. The sensor compensates for height differences of up to 15 mm between the frame and the window or door leaf. Three practical adhesive strips are included for mounting. Then connect the window sensor to your Smart Home Gateway via App. For this you need either the Schellenberg Smart Home Control Panel SH1 (not included) or the Smart Friends Box (not included). And you're ready to go!

The intelligent sensor detects whether the corresponding window or door is open or closed. It automatically reports the current status to your Smart Home Gateway. With the appropriate app, you can conveniently call up the opening status via your smartphone and tablet. In the event of a break-in, you automatically receive a free push message and can react immediately.

Scope of delivery
  • 1 radio window contact
  • 2 batteries (type: AAA)
  • 3 adhesive tapes
  • 1 assembly instruction




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Tür-/Fensterkontakt
    • Usages
    • innen
    • Colour
    • weiß
    • Design
    • -
    • Technology
    • Smart Home
    • Model
    • Funk
  • Implementation
    • Protection class
    • IP 20
  • Smart Home
    • Smart Friends
    • kompatibel
  • Measures
    • Width
    • 36 mm
    • Height
    • 57 mm
    • Depth
    • 18 mm
  • Manufacturer specifications
    • Manufacturer
    • SCHELLENBERG
    • Factory number
    • 10559
    • Package weight
    • 0.22 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003971105596

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Tür-/Fensterkontakt
    • Usages
    • innen
    • Colour
    • weiß
    • Design
    • -
    • Technology
    • Smart Home
    • Model
    • Funk
  • Implementation
    • Protection class
    • IP 20
  • Smart Home
    • Smart Friends
    • kompatibel
  • Measures
    • Width
    • 36 mm
    • Height
    • 57 mm
    • Depth
    • 18 mm
  • Manufacturer specifications
    • Manufacturer
    • SCHELLENBERG
    • Factory number
    • 10559
    • Package weight
    • 0.22 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003971105596

reichelt printfooter