0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELONGHI 323827 :: Fully automatic coffee machine with milk frother


Delonghi ECAM 23.420.SB Silber-Schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Kaffee-Vollautomat
    • Colour
    • Black/silver
  • Electrical values
    • Performance
    • 1450 W
  • Measures
    • Width
    • 238 mm
    • Height
    • 338 mm
    • Depth
    • 430 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Compact bean-to-cup machine with the possibility to customise your coffee as you prefer. Equipped with a manual adjustable cappuccino device to prepare easily a great cappuccino or hot milk, long coffee button, cup holder and water filter.

DISPLAY WITH ICONS
Thanks to its simple but efficient digital controls, it allows you to prepare any kind of coffee merely by pressing a button. The simple central button on the dial lets you increase or decrease the coffee intensity.

WATER TANK REMOVAL
Water tank frontal removal, for maximum ease of use.

CAPPUCCINO SYSTEM
The new Cappuccino System has a froth regulator which allows you to get a creamy froth for great cappuccinos or to prepare Italian style caffe lattes and macchiatos.

  • High performance 15 bar pump pressure
  • Stylish silver finish
  • Traditional milk frother
  • Easy to use one touch system with digital display
  • Can be used with either fresh coffee beans or ground coffee
  • Removable 1.8 litres water tank
  • Integrated professional burr grinder with 7 adjustable coarseness settings
  • Adjustable quantities of coffee and water to make an individually tailored cup of coffee
  • Removable brewing unit for easy cleaning
  • Automatic shut-off of machine after a pre-set time has elapsed
  • Electronic steam and coffee thermostat for accurate temperature control
  • Advanced new technology round thermoblock system, for the perfect espresso – one or 2 cups it will always be the same perfect temperature and for steam generation to create delicious froth for cappuccinos and lattes
  • Rinse and decalcification auto-programmes variable to reflect local water hardness
  • Adjustable height of coffee dispenser to accommodate either full size or espresso cups
  • Active cup warmer
  • Removable drip tray with water level indicator



Manufacturer : DELONGHI
Factory number : ECAM23 420 SB
Package weight : 11.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Kaffee-Vollautomat
    • Colour
    • Black/silver
  • Electrical values
    • Performance
    • 1450 W
  • Measures
    • Width
    • 238 mm
    • Height
    • 338 mm
    • Depth
    • 430 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
reichelt printfooter