0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYON MOVIE 40PRO :: Full HD TV, 102cm/40", DVB-T2/C/S2, EEC A+

NEW

DYON MOVIE 40 Pro

  • Product Description
  • Technical information
  • General
    • Resolution
    • 1920 x 1080
    • Speaker
    • 2x 8 W
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Display
    • Screen size
    • 102 cm
    • Diagonal
    • 40 Inch
    • HD Ready
    • 1080p
    • Display Format
    • 16:9
  • Features
    • Backlight
    • LED
    • Smart TV
    • No
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • Interfaces
    • Scart
    • 1x
    • HDMI
    • 3x
    • VGA Input
    • 1x
    • CI
    • 1x CI+
    • Headphone jack
    • 1x
    • Connection antenna
    • 2x
    • USB
    • 1x
  • Measures
    • Width
    • 915 mm
    • Depth
    • 80 mm
    • Depth with stand
    • 227 mm
    • Height
    • 535 mm
    • Height with base
    • 579 mm
    • Wall mounting
    • VESA 200 x 200
  • Weights
    • Weight
    • 6.7 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • AXDIA
    • Model
    • DYON MOVIE 40 PRO
    • Energy Efficiency
    • A+
    • Power Consumption (On)
    • 45 W
    • Annual power consumption
    • 66 kWh
    • viewable screen size
    • 101.6 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (Standby)
    • 0.4 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Full HD LED TV
  • Built-in HD triple tuner (S2 / C / T2)
  • CI+ interface (ready for HD+)
  • Hotel mode
  • Electronic Program Guide (EPG)
  • 3x HDMI Connection
  • USB port
  • PC Monitor feature
  • Energy efficiency class A +



Manufacturer : DYON
Factory number : D800142
Package weight : 9 kg
RoHS : conform
Technical information
  • General
    • Resolution
    • 1920 x 1080
    • Speaker
    • 2x 8 W
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Display
    • Screen size
    • 102 cm
    • Diagonal
    • 40 Inch
    • HD Ready
    • 1080p
    • Display Format
    • 16:9
  • Features
    • Backlight
    • LED
    • Smart TV
    • No
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • Interfaces
    • Scart
    • 1x
    • HDMI
    • 3x
    • VGA Input
    • 1x
    • CI
    • 1x CI+
    • Headphone jack
    • 1x
    • Connection antenna
    • 2x
    • USB
    • 1x
  • Measures
    • Width
    • 915 mm
    • Depth
    • 80 mm
    • Depth with stand
    • 227 mm
    • Height
    • 535 mm
    • Height with base
    • 579 mm
    • Wall mounting
    • VESA 200 x 200
  • Weights
    • Weight
    • 6.7 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • AXDIA
    • Model
    • DYON MOVIE 40 PRO
    • Energy Efficiency
    • A+
    • Power Consumption (On)
    • 45 W
    • Annual power consumption
    • 66 kWh
    • viewable screen size
    • 101.6 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (Standby)
    • 0.4 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual
reichelt printfooter