Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-PIS4720 330µ :: SMD power inductor, PIS4720, ferrite, 330 µ

Item-No.: L-PIS4720 330µ
€1,15
Category of goods: 1 = discountable

L-PIS4720 330µ

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 680
    • Inductance
    • 330 µH
    • Resistor
    • 510 mOhm
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • PIS4720
    • Tolerance
    • ±20%
    • Type
    • Power inductance
  • Measures
    • Height
    • 6.2 mm
    • Length
    • 12.2 mm
    • Width
    • 12.2 mm

SMD power inductor - preferably in switching power supply technology.

• fL: 1 MHz
• Tolerance: ±20%
• DCR max.: 510 mOhm
• Rated DC I: 680 mA
• Core: ferrite
• Design: PIS4720
• Dimensions (L x W x H): 12.3 x 12.3 x 6.2 mm



Manufacturer : FASTRON
Factory number : PIS4720-331M-04
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 680
    • Inductance
    • 330 µH
    • Resistor
    • 510 mOhm
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • PIS4720
    • Tolerance
    • ±20%
    • Type
    • Power inductance
  • Measures
    • Height
    • 6.2 mm
    • Length
    • 12.2 mm
    • Width
    • 12.2 mm
Datasheet/manual