Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-PIS2408 270µ :: SMD power inductor, PIS2408, ferrite, 270 µ

Item-No.: L-PIS2408 270µ
€0,71
Category of goods: 1 = discountable

L-PIS2408 270µ

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 220
    • Inductance
    • 270 µH
    • Resistor
    • 4,38 Ohm
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • PIS2408
    • Tolerance
    • ±20%
    • Type
    • Power inductance
  • Measures
    • Height
    • 3.2 mm
    • Length
    • 6.6 mm
    • Width
    • 6.2 mm

SMD power inductor - preferably in switching power supply technology.

• fL: 1 kHz
• Tolerance: ±20%
• DCR max.: 4.38 Ohm
• Rated DC I: 0.22 A
• Core: ferrite
• Design: PIS2408
• Dimensions (L x W x H): 6.6 x 6.2 x 3 mm



Manufacturer : FASTRON
Factory number : PIS2408-271M-04
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 220
    • Inductance
    • 270 µH
    • Resistor
    • 4,38 Ohm
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • PIS2408
    • Tolerance
    • ±20%
    • Type
    • Power inductance
  • Measures
    • Height
    • 3.2 mm
    • Length
    • 6.6 mm
    • Width
    • 6.2 mm
Datasheet/manual