Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-242418FPS 220µ :: Chip inductor, 242418FPS, 220 µH

Item-No.: L-242418FPS 220µ
€0,29
Category of goods: 1 = discountable

L-242418FPS 220µ

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 0.55
    • Inductance
    • 220 µH
    • Resistor
    • 1104 mOhm
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • FPS
    • Tolerance
    • ±20%
    • Type
    • Power inductance
  • Measures
    • Height
    • 4.2 mm
    • Length
    • 6.2 mm
    • Width
    • 6.2 mm

Shielded storage choke

• Tolerance: ±20%
• Inductance: 220 µH
• DCR max: 1104 mOhm
• Irms: 0.5 A
• Dimensions (L x W x H): 6.2 x 6.2 x 4.5 mm



Manufacturer : FASTRON
Factory number : 242418FPS-221M-01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 0.55
    • Inductance
    • 220 µH
    • Resistor
    • 1104 mOhm
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • FPS
    • Tolerance
    • ±20%
    • Type
    • Power inductance
  • Measures
    • Height
    • 4.2 mm
    • Length
    • 6.2 mm
    • Width
    • 6.2 mm
Datasheet/manual