0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRW 3000 FRITZWLAN Repeater 3000

Item-No.: AVM FRW 3000
 €128,90

Information

AVM FRITZ!Repeater 3000

For sale in normal household quantities only!


  • Powerful mesh repeater for large application range and high Wi-Fi throughput
  • Has three radio units operating simultaneously at 2.4 GHz and 5 GHz (max. throughput rates: 400 Mbit/s at 2.4 GHz [2x2], 866 Mbit/s at 5 GHz [2x2] and 1733 Mbit/s at 5 GHz [4x4])
  • Optimum connection to your router or FRITZ!Box via the repeater's own 5-GHz band with max. 4x4 (uplink) and an independent second access point in 5-GHz band (2x2) for connecting Wi-Fi devices.
  • Quickly and easily increases the range of any Wi-Fi network
  • Simple setup at the touch of a button
  • Adopts the name and password of the existing Wi-Fi network (on any Wi-Fi router via WPS), so no changes to the Wi-Fi devices are required.
  • Best Wi-Fi performance anywhere thanks to band steering, including idle steering.
  • Wired or networked device connectivity thanks to two Gigabit LAN ports.
  • Coloured LEDs clearly signal the connection setup and connection quality. Optionally find the appropriate location for the best Wi-Fi connection via FRITZ!App.
  • Repeater can be flexibly placed in a number of locations thanks to dimensions of 8.8 x 13.6 x 18.4 cm.
  • Low power consumption in standby and in operation.

For sale in normal household quantities only!
This offer is not available to retailers!




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN repeater
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 400/866/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 2x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 87 mm
    • Height
    • 185 mm
    • Depth
    • 136 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
  • Weights
    • Weight
    • 0.55 kg
  • Manufacturer specifications
    • Manufacturer
    • AVM
    • Factory number
    • 20002856
    • Package weight
    • 0.63 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4023125028564

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • WLAN repeater
    • Assembly
    • WLAN repeater
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • External
  • Implementation
    • Transfer rate
    • 400/866/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 2x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 87 mm
    • Height
    • 185 mm
    • Depth
    • 136 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
  • Weights
    • Weight
    • 0.55 kg
  • Manufacturer specifications
    • Manufacturer
    • AVM
    • Factory number
    • 20002856
    • Package weight
    • 0.63 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4023125028564

reichelt printfooter