0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM DECT 301 :: FRITZ!DECT 301


AVM FRITZ!DECT 301

  • Product Description
  • Technical information
  • General
    • Type
    • DECT-Heizkörperthermostat
    • Colour
    • White
  • Specials
    • DECT
    • Yes
  • Display
    • Display
    • E-Paper
  • Measures
    • Height
    • 52 mm
    • Width
    • 53 mm
    • Depth
    • 87 mm
The smart radiator control for the home network

With FRITZ!DECT 301 you can control the room temperature automatically and precisely. You can easily operate the radiator control with your FRITZ!Box, FRITZ!Fon or with the free MyFRITZ!App. The smart radiator control helps saving energy, which leads to lower heating costs. Also, you will benefit from a selectable schedule, group switching and a simple setup.

Preheating made easy
FRITZ!DECT 301 warms up your home at the touch of a button. Thanks to simple management via smartphone, tablet or PC, you can keep your home at a cozy temperature even while you're away. The economic e-paper display with its edged font improves legibility and simplifies manual settings.

Easy configuration
You can integrate the FRITZ!DECT 301 into your home network within minutes: insert batteries, push the DECT button on your FRITZ!Box to connect, and then mount the radiator control on your radiator – finished! The control communicates with the network via an encrypted DECT connection upon delivery.

Save energy
With an adjustable schedule based on your individual needs, you can define exactly when and how much heating is required. This way you'll not only save energy, but reduce heating costs by up to 30 percent.

Convenient handling from anywhere
You want to adjust the temperature despite your configured schedule? No problem! It's possible to adjust the temperature at any time, just use the FRITZ!Fon or your tablet/PC. Plus, the radiator control has a button for changing the room temperature manually. When you're away you can use the free MyFRITZ!App to turn your smartphone into a radiator controller. You can also access your settings via the Internet.

Automatic updates
Just as for all current FRITZ! products, AVM also provides free, automatic updates for the FRITZ!DECT 301. These include new functions, improvements and security enhancements.



Manufacturer : AVM
Factory number : 20002822
Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • DECT-Heizkörperthermostat
    • Colour
    • White
  • Specials
    • DECT
    • Yes
  • Display
    • Display
    • E-Paper
  • Measures
    • Height
    • 52 mm
    • Width
    • 53 mm
    • Depth
    • 87 mm
Datasheet/manual
reichelt printfooter