0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB W7530 :: FRITZ!Box 7530 with VDSL/ADSL2+ - Modem


AVM FRITZ!Box 7530

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN Router/VDSL-ADSL2+ Modem Annex J
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Assembly
    • ADSL, VoIP, DECT, 4-Port Switch
  • Implementation
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 3.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 208 mm
    • Height
    • 150 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Other
    • Specification
    • Easy configuration via WEB browser
The FRITZ! Box 7530 with Supervectoring and innovative WLAN with MU-MIMO brings rapid pace into the home network. VDSL Supervectoring 35b enables Internet speeds of up to 300 MBit / s, making the FRITZ! Box 7530 ready for all current and future broadband access requirements. With the usual comfort, the FRITZ! Box 7530 connects all computers, smartphones, tablets, printers and other network-compatible devices in the home network. Gigabit LAN, USB 3.0 and the VoIP telephone system with DECT base station and connection for an analog telephone complete the versatile communication offer.


Manufacturer : AVM
Factory number : 20002839
Package weight : 0.705 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN Router/VDSL-ADSL2+ Modem Annex J
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Assembly
    • ADSL, VoIP, DECT, 4-Port Switch
  • Implementation
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45
    • USB
    • 1x USB 3.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 208 mm
    • Height
    • 150 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Other
    • Specification
    • Easy configuration via WEB browser
reichelt printfooter