0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FB FON W6591 FRITZ!box 6591 with cable modem

Item-No.: AVM FB FON W6591
 €269,00

Information

AVM FRITZ!Box 6591 Cable

Fast home network at the cable connection!
Sale only in household quantities! This offer is not valid for resellers!
NOTE: With the integrated cable modem, this FRITZ! box can only be used for cable networks, a DSL/VDSL connection is not
possible!

  • Router with integrated cable modem for all cable connections
  • Support for DOCSIS 3.1 with 2x2 OFDM channel bundling, downward compatible to DOCSIS 3.0 with 32x8 channel bundling
  • More performance, flexibility and most stable connections through simultaneous WLAN AC + N (dual band)
  • Ultra-fast 1,733 MBit/s and most stable transmission via WLAN AC (5 GHz)
  • Fast 800 MBit/s and maximum range through WLAN N (2.4 GHz)
  • WLAN mesh function: multiple WLAN access points are combined into a single intelligent WLAN network with optimal performance
  • VoIP telephone system with versatile convenience functions for all telephones (analogue, ISDN, DECT and IP telephones)
  • Up to 6 cordless telephones can be used via integrated DECT base, e.g. all FRITZ!Fon models
  • Analog telephones, fax, answering machine, door intercom system can be connected
  • 4 ultra-fast Gigabit LAN ports for computers, televisions and other network devices
  • 2 analogue telephone connections, 1 ISDN S0 connection
  • 2 powerful USB 3.0 ports for storage media (NAS), network printers and mobile sticks

The FRITZ!Box 6591 Cable brings the complete range of FRITZ!Box functions to the cable connection. It combines a cable modem according to the latest standard with a high-end WLAN router and a versatile VoIP telephone system. The integrated DOCSIS 3.1 cable modem for ultra-fast Gigabit speeds is suitable for all cable connections. With an integrated media server and NAS function, the FRITZ Box 6591 Cable also provides a versatile platform for the best entertainment in the entire home network.

High-end WLAN AC+N with 1.733 + 800 MBit/s
The FRITZ Box 6591 Cable is prepared for the highest demands in the home network as a WLAN mesh center. WLAN Mesh combines several distributed WLAN nodes (e.g. FRITZ!Box and FRITZ!Repeater) into a single intelligent WLAN network - like mesh. The distributed FRITZ! devices optimize the overall performance of the WLAN network through mutual communication. In addition, the FRITZ! box 6591 Cable with its multi-user MIMO equipment provides the basis for optimum connections to several WLAN devices used simultaneously. Thanks to the use of both WLAN N and WLAN AC standards, total data rates of up to 2,533 MBit/s can be achieved - providing sufficient bandwidth for all WLAN devices in the household.

Telephony options for every need In addition to two analogue and one ISDN connection, the integrated VoIP telecommunications system for the cable connection also has a DECT base station for up to six cordless telephones, such as the FRITZ!Fon handsets. Via WLAN, IP telephones and smartphones also become full-fledged telephones at the connection. With an integrated answering machine, local and online directories and numerous convenience functions, telephony - even in a professional environment - leaves nothing to be desired. Via DECT radio, the FRITZ!Box also integrates Smarthome devices such as the switchable FRITZ!DECT 200/210 sockets and the FRITZ!DECT 301 radiator controller into the home network.

Versatile multimedia features
The FRITZ! box brings all connected USB storage devices as well as online storage devices and contents stored on them into the home network. Thanks to the integrated media server with NAS connection, stored films, music and pictures are distributed to playback devices - e.g. via smartphone and FRITZ!App Media. The FRITZ Box 6591 Cable is a powerful platform for networked multimedia applications such as IPTV, video on demand and streaming. The FRITZ! box 6591 Cable always remains very economical in consumption thanks to several Eco-Mode automatic mechanisms.

Scope of delivery:
  • FRITZ!Box 6591 Cable
  • power supply
  • 1.5 meter coaxial cable
  • 1.5 meter LAN cable
  • RJ12/TAE Adapter
  • installation guide

Sale only in household quantities! This offer is not valid for resellers!




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Transfer rate
    • 800/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • ja
    • Antenna
    • integriert
  • General
    • Type
    • WLAN Router/EuroDOCSIS (Kabel)
    • Design
    • integrierter 4 Port Switch
    • Power supply
    • extern
    • Accessory
    • Netzteil, DSL/Tel.-Kabel, Patchkabel, Anleitung
    • Output
    • 1x ISDN So, 2x TAE (analog)
    • Assembly
    • EuroDOCSIS 3.1, VoIP, ISDN, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45
    • USB
    • 2x USB 3.0 Host
    • Modem
    • integriert
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 273 mm
    • Height
    • 209 mm
    • Depth
    • 85 mm
  • Weights
    • Weight
    • 1.0 kg
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol
  • Other
    • Specification
    • leichte Konfiguration über WEB-Browser
  • Manufacturer specifications
    • Manufacturer
    • AVM
    • Factory number
    • 20002857
    • Package weight
    • 1.754 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4023125028571

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Implementation
    • Transfer rate
    • 800/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • ja
    • Antenna
    • integriert
  • General
    • Type
    • WLAN Router/EuroDOCSIS (Kabel)
    • Design
    • integrierter 4 Port Switch
    • Power supply
    • extern
    • Accessory
    • Netzteil, DSL/Tel.-Kabel, Patchkabel, Anleitung
    • Output
    • 1x ISDN So, 2x TAE (analog)
    • Assembly
    • EuroDOCSIS 3.1, VoIP, ISDN, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45
    • USB
    • 2x USB 3.0 Host
    • Modem
    • integriert
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 273 mm
    • Height
    • 209 mm
    • Depth
    • 85 mm
  • Weights
    • Weight
    • 1.0 kg
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol
  • Other
    • Specification
    • leichte Konfiguration über WEB-Browser
  • Manufacturer specifications
    • Manufacturer
    • AVM
    • Factory number
    • 20002857
    • Package weight
    • 1.754 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4023125028571

reichelt printfooter