Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SINAMICS 180AV0 :: Sinamics V20 converter, 0.75 kW, 4.2 A


SINAMICS 180AV0

  • Product Description
  • Technical information
  • General
    • Model
    • SINAMICS V20
    • Type
    • 6SL3210-5BB18-0AV0
    • Temperatur max.
    • -10 … 60
    • Mounting form
    • FSA
  • Electrical values
    • Rated voltage
    • 230 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 90 mm
    • Height
    • 166 mm
    • Depth
    • 145.5 mm

SINAMICS V20 converter

SINAMICS V20 frequency converters are of a compact design and their various options (such as external BOP, connection cables, filters, braking resistors, screening etc.) can be custom matched to the requirements of the application as well as the demands of the user. These compact and robust devices are tailor made for operating pumps, fans, compressors and conveyor systems, as well as for simple drive tasks in processing industries.
The device is operated directly on the converter without the use of additional engineering tools.

SINAMICS V devices are especially suitable for applications that do not require special technical knowledge of drives.

  • Low investment costs for the user

  • Read and clone parameters without a power supply

  • Basic operation via integrated BOP

  • I/O interface

  • Communication via USS and Modbus RTU

  • On-wall and through-hole installation

  • Simple integration into micro-automation systems



Standard digital inputs: 4
Digital outputs: 1 changeover relay, 1 transistor
Analogue inputs: 2 (can be used as additional digital input)
Analogue outputs: 1



Manufacturer : SIEMENS
Factory number : 6SL3210-5BB17-5BV1
Package weight : 1.591 kg
RoHS : conform
Technical information
  • General
    • Model
    • SINAMICS V20
    • Type
    • 6SL3210-5BB18-0AV0
    • Temperatur max.
    • -10 … 60
    • Mounting form
    • FSA
  • Electrical values
    • Rated voltage
    • 230 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 90 mm
    • Height
    • 166 mm
    • Depth
    • 145.5 mm