Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RD NFO 2,2KW :: Frequency converter NFO Sinus 2.2 kW, 380...440 VAC 3-phase

SAVE30%
Item-No.: RD NFO 2,2KW
€1.436,10
€999,00




Frequency converter NFO Sinus 2.2 kW

Speed control of three-phase asynchronous motors
Patented technology provides an output voltage in the form of pure sine wave
EMC: interference free - no need for filters (RFI, motor choke, sinus filter)
Installation with unshielded cable approved. Existing cable can normally be used
Unlimited cable distance between inverter and motor
Quiet - no switching noise from the motor
No ground currents - maximum of 2 mA. Residual current device (30 mA) can be used
No bearing currents - causes no bearing damage. 5 year warranty on ball bearings
Full torque at all engine speeds - even from a standstill
MODBUS integrated. Profibus, CAN Open and others on request

Rated output 2.2 kW kW
Output frequency 0...150 Hz
Operating voltage 380...440 VAC
Operating voltage type 3-phase
Rated current 4.9 A A
Input frequency 50/60 Hz
Operating temperature -10...+40 °C
Protection rating IP 54
Dimensions W x H x D 80 x 413 x 280 mm
Analogue input 1
Digital output 2



Manufacturer : NFO DRIVES
Factory number : NFO SINUS 2,2 KW
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual