0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 550-00185 :: Screwdriver, Phillips (PH), 2

Item-No.: RND 550-00185
Design:

 €4,79
Category of goods: 1 = discountable

RND 550-00185

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 2
    • Blade length
    • 100 mm
  • Packaging
    • Packaging
    • 1-piece
  • Ergonomically formed handle made of ABS plastic and chloroprene rubber
  • Blade made of chrome-vanadium-molybdenum steel, fully hardened
  • Oil and acid-resistant
  • Magnetic tip



Manufacturer : RND LAB
Factory number : RND 550-00185
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 2
    • Blade length
    • 100 mm
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual
reichelt printfooter