0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOSCAM FI9900P :: IP/WLAN cam, 1080p, outdoor

SAVE13%
Item-No.: FOSCAM FI9900P
 €119,95
 €104,95




FOSCAM FI9900P

  • Product Description
  • Technical information
  • External I/O Ports
    • WLAN
    • ja
  • Interfaces
    • LAN
    • ja
  • General
    • Usages
    • außen
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
    • Accessory
    • Incl. power supply
  • Implementation
    • Protection class
    • IP66
    • Night vision
    • ja
    • PoE
    • nein
    • Finish
    • Bullet
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 96 °
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
HD Resolution and Zoom for Perfect Clarity
The FI9900 provides a 2.0 MP lens which captures every detail. Moreover, new technology in the FI9900 allows you to use a zoom feature similar to optical zoom, but with a fixed-focus lens. That is to say, you can zoom in and out without decreasing the quality of the image.

Improved Infrared Technology for Better Night Vision
The FI9900P is equipped with 30 IR LEDs that can ensure a clear view, even in dark. Clearer night vision offers you better reassurance in the case of a security threat

Tech Specs Table
sensor type1/3"CMOS
display resolution2.0MegaPixels(1920*1080)
frame rate30fps
IR CUTv
minimum lllumination0Lux(With IR llluminator)
lens typef:2.8mm,F:1.2
diagonal angle of view96°
horizontal view angle102°
infrared modeAutomatic or manual
night vision20m
ethernetv
wirelessIEEE 802.11b/g/n
wireless securityWEP,WPA,WPA2
p2pv
external I/ON/A
802.3af PoEN/A
internal card slotN/A
power adapter12V/1A
video formatH.264
multi streamDual streams
motion detectionv
scheduled recordingv
built in ddns serverv
browser supportedIE8 and above version;Firefox,Chrome,Safari
os supportedWindows,MAC.Android,iOS
day nightv
firewallSupports IP Filtering
user acconutsThree levels user role
2 way audiov
built in microphoneN/A
external speaker inputv
built in speakerN/A
external speaker outputv
waterproofIP66
dimensions(mm)98*65*62(L*W*H)
power consumption<5W
operate temper-20?~60?(-4?~140?)
operating humidity10%~80%non-condensing



Manufacturer : FOSCAM
Factory number : FI9900P
Package weight : 0.705 kg
RoHS : conform
Technical information
  • External I/O Ports
    • WLAN
    • ja
  • Interfaces
    • LAN
    • ja
  • General
    • Usages
    • außen
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
    • Accessory
    • Incl. power supply
  • Implementation
    • Protection class
    • IP66
    • Night vision
    • ja
    • PoE
    • nein
    • Finish
    • Bullet
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 96 °
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
reichelt printfooter