0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIB ROLLO2 :: Fibaro Roller Shutter


Roller Shutter 2

  • Product Description
  • Technical information
  • General
    • Type
    • Unterputzeinsatz
    • Usages
    • innen
    • Colour
    • schwarz
    • Technology
    • Z-Wave
    • Approval
    • Roller shutters
  • Implementation
    • Protection class
    • -
    • power supply
    • 230 V
  • Other
    • Specification
    • Switch
The radio-controlled Roller Shutter 2 works with motorized roller blinds, venetian blinds, awnings and gates. The Roller Shutter 2 is powered by a single-phase AC and provides precise positioning of blinds, awnings or gates so they can be set to the position you choose. The module is also equipped with a power metering feature when used with a FIBARO Home Center.

Suitable for:
  • Shades
  • Blinds
  • Curtains
  • Windows
  • Garage gates



Manufacturer : FIBARO
Factory number : FIB EFGR-222
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Unterputzeinsatz
    • Usages
    • innen
    • Colour
    • schwarz
    • Technology
    • Z-Wave
    • Approval
    • Roller shutters
  • Implementation
    • Protection class
    • -
    • power supply
    • 230 V
  • Other
    • Specification
    • Switch
reichelt printfooter