0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0163 Flush-mounted box with 2 USB charging sockets

Item-No.: LOGILINK PA0163
 €8,35

Information

LOGILINK PA0163

  • Power supply for mobile phones and other 5-V USB devices
  • Up to 2 USB devices can be charged simultaneously
  • Power input: AC 250 V 50 Hz, 0.21 A
  • USB output: 5 V 2.1 A max.
  • German standard flush-mounted box
  • With child safety device
  • Dimensions: 80 x 80 x 54 mm


No more USB adapters for sockets: simply use a USB cable to plug your chosen device into the USB port and start charging. Charge up to two USB devices simultaneously. Ideal for hotel rooms, restaurants, in the office or at home.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Flush mounting input
    • Design
    • 2 x USB Ladebuchse
    • Colour
    • White
  • Measures
    • Depth
    • 54 mm
  • Manufacturer specifications
    • Manufacturer
    • LOGILINK
    • Factory number
    • PA0163
    • Package weight
    • 0.114 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4052792047707

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Flush mounting input
    • Design
    • 2 x USB Ladebuchse
    • Colour
    • White
  • Measures
    • Depth
    • 54 mm
  • Manufacturer specifications
    • Manufacturer
    • LOGILINK
    • Factory number
    • PA0163
    • Package weight
    • 0.114 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4052792047707

reichelt printfooter