0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STECKBOARD MBBVT :: Flexible Jumper-Wire-Set, 7cm, female-female

Item-No.: STECKBOARD MBBVT
Colour:

 €0,77
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

STECKBOARD MBBVT

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in board contact
    • Assembly
    • Flexible
    • Design
    • Reusable jumpers
    • Colour
    • violet
  • Measures
    • Length
    • 70 mm
  • Interfaces
    • Connection
    • Socket/socket
High quality, flexible Jumper-Wire Set

Contains: 10 pcs in Poly-package



Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in board contact
    • Assembly
    • Flexible
    • Design
    • Reusable jumpers
    • Colour
    • violet
  • Measures
    • Length
    • 70 mm
  • Interfaces
    • Connection
    • Socket/socket
Datasheet/manual
reichelt printfooter