New here? Register now!
Forgot password?

FPMA-C400BLACK Flat Screen Ceiling mount

Item-No.: FPMA-C400BLACK

 €

159,00

add to list
Article successfully added to the list

Description

NewStar Flachbildschirm-Deckenhalterung

The NewStar ceiling mount, model FPMA-C400BLACK is a tilt- and swivel ceiling mount for flat screens up to 60”. This mount is a great choice for space saving placement or when wall mounting and floor placement is not an option.

NewStar's versatile tilt (25°) and swivel (60°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The support is easily height adjustable from 64 to 104 centimetres. An innovative cable management conceals and routes cables from ceiling to TV. Hide your cables in the column to keep it nice and tidy.

NewStar FPMA-C400BLACK has two pivot points and is suitable for screens up to 60" (152 cm). The weight capacity of this product is 35 kg. The ceiling mount is suitable for screens that meet VESA hole pattern 200x200 to 600x400mm.

All installation material is included with the product.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For ceiling mounting
    • Design
    • Tilts 25°/swivels 60°
    • Colour
    • Black
    • Technology
    • Deckenabstand 640 - 1040 mm
    • Accessory
    • Incl. assembly materials
  • Display
    • for screen size
    • 81 - 152 cm
    • for screen size
    • 32 - 60 Zoll
    • VESA
    • bis 600 x 400
  • Weights
    • Weight
    • Up to 35 kg
  • Manufacturer specifications
    • Manufacturer
    • NEWSTAR
    • Factory number
    • FPMA-C400BLACK
    • Package weight
    • 8.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8717371444242
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For ceiling mounting
    • Design
    • Tilts 25°/swivels 60°
    • Colour
    • Black
    • Technology
    • Deckenabstand 640 - 1040 mm
    • Accessory
    • Incl. assembly materials
  • Display
    • for screen size
    • 81 - 152 cm
    • for screen size
    • 32 - 60 Zoll
    • VESA
    • bis 600 x 400
  • Weights
    • Weight
    • Up to 35 kg
  • Manufacturer specifications
    • Manufacturer
    • NEWSTAR
    • Factory number
    • FPMA-C400BLACK
    • Package weight
    • 8.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8717371444242