0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOL-EXP 76336 :: Flashing Heart, soldering kit for USB (Powerbank oder Port)

Item-No.: SOL-EXP 76336
 €7,50
Category of goods: 1 = discountable

SOL-EXP 76336

  • Product Description
  • Technical information
  • General
    • Design
    • USB port
    • Type
    • Kit
  • Implementation
    • power supply
    • 5 V
  • Measures
    • Length
    • 70 mm
    • Width
    • 70 mm
Flashing Heart, soldering kit for USB (Powerbank oder Port)


Manufacturer : SOL-EXPERT
Factory number : 76336
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB port
    • Type
    • Kit
  • Implementation
    • power supply
    • 5 V
  • Measures
    • Length
    • 70 mm
    • Width
    • 70 mm
Datasheet/manual
reichelt printfooter