Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RRJVA USB AA :: USB Jack

Item-No.: RRJVA USB AA
€34,60
Category of goods: 1 = discountable

RRJVA USB AA

  • Product Description
  • Technical information
  • General
    • Model
    • USB panel socket
    • Type
    • USB 2.0
    • Technology
    • Round
    • Material
    • glossy
    • Colour
    • RONTRON-JUWEL
  • Packaging
    • Packaging
    • Type-A socket <> type-A socket
  • Implementation
    • Protection class
    • 22.3
  • Measures
    • Width
    • Stainless steel mm
USB chassis connector

front: USB-socket type A
rear: USB-socket type A
frame stainless steel, polished



Manufacturer : SCHLEGEL
Factory number : RRJVA USB AA
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Model
    • USB panel socket
    • Type
    • USB 2.0
    • Technology
    • Round
    • Material
    • glossy
    • Colour
    • RONTRON-JUWEL
  • Packaging
    • Packaging
    • Type-A socket <> type-A socket
  • Implementation
    • Protection class
    • 22.3
  • Measures
    • Width
    • Stainless steel mm
Datasheet/manual