Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RRJ HDMI STB :: HDMI Jack

Item-No.: RRJ HDMI STB
€38,30
Category of goods: 1 = discountable

RRJ HDMI STB

  • Product Description
  • Technical information
  • General
    • Model
    • HDMI panel jack
    • Technology
    • Round
    • Material
    • Silver
    • Colour
    • RONTRON-JUWEL
  • Specials
    • Specification
    • Shielded
  • Packaging
    • Packaging
    • HDMI socket <> HDMI socket
  • Implementation
    • Protection class
    • 22.3
HDMI chassis connector

front: HDMI-socket
rear: HDMI-socket
frame silver colored



Manufacturer : SCHLEGEL
Factory number : RRJ HDMI STB
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Model
    • HDMI panel jack
    • Technology
    • Round
    • Material
    • Silver
    • Colour
    • RONTRON-JUWEL
  • Specials
    • Specification
    • Shielded
  • Packaging
    • Packaging
    • HDMI socket <> HDMI socket
  • Implementation
    • Protection class
    • 22.3
Datasheet/manual