Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKJ 2USB :: Dual USB Jack

Item-No.: OKJ 2USB
€31,90
Category of goods: 1 = discountable

OKJ 2USB

  • Product Description
  • Technical information
  • General
    • Model
    • USB panel socket
    • Type
    • 2x USB 2.0
    • Technology
    • Square
    • Material
    • Black
    • Colour
    • OKTRON-JUWEL
  • Packaging
    • Packaging
    • Type-A socket <> type-A plug
  • Measures
    • Height
    • 23 mm
    • Depth
    • 23 mm
USB chassis connector

front: 2x USB-socket 2.0 type A
rear: 2x USB2.0 - cable (lengh 60 cm) with plug type A
frame schwarz



Manufacturer : SCHLEGEL
Factory number : OKJ 2USB
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Model
    • USB panel socket
    • Type
    • 2x USB 2.0
    • Technology
    • Square
    • Material
    • Black
    • Colour
    • OKTRON-JUWEL
  • Packaging
    • Packaging
    • Type-A socket <> type-A plug
  • Measures
    • Height
    • 23 mm
    • Depth
    • 23 mm
Datasheet/manual