Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NAUSB-WB :: NEUTRIK USB built-in through connector, black

Item-No.: NEUTRIK NAUSB-WB
Colour:

€5,99
Category of goods: 1 = discountable

NEUTRIK NAUSB-WB

  • Product Description
  • Technical information
  • General
    • Type
    • Professional USB connector systems
    • Design
    • Chassis feed-through, screw-mounted version
    • Assembly
    • USB-A <> USB-B
    • Material
    • Metal housing, gold-plated contacts
    • Colour
    • Black
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • Reversible
  • Implementation
    • Protection class
    • UL94-V0
  • Measures
    • Length
    • 26.00 mm
    • Width
    • 31.00 mm
    • Depth
    • 41.00 mm

Through connector for rack/panel mounting from NEUTRIK.

Ideal for the integration of digital equipment in audio systems.



Manufacturer : NEUTRIK
Factory number : NAUSB-W-B
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional USB connector systems
    • Design
    • Chassis feed-through, screw-mounted version
    • Assembly
    • USB-A <> USB-B
    • Material
    • Metal housing, gold-plated contacts
    • Colour
    • Black
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • Reversible
  • Implementation
    • Protection class
    • UL94-V0
  • Measures
    • Length
    • 26.00 mm
    • Width
    • 31.00 mm
    • Depth
    • 41.00 mm
Datasheet/manual