Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NA1394-6 :: 6-pin FireWire socket, silver

Item-No.: NEUTRIK NA1394-6
€8,35
Category of goods: 1 = discountable

NEUTRIK NA1394-6

  • Product Description
  • Technical information
  • General
    • Type
    • Professional FireWire connector systems
    • Design
    • Chassis feed-through, screw-mounted version
    • Assembly
    • FireWire IEEE 1394 <> FireWire IEEE 1394
    • Material
    • Metal housing, gold-plated contacts
    • Pole number
    • 6
    • Colour
    • Silver
    • Temperatur max.
    • -30 … +80
  • Implementation
    • Protection class
    • UL94-V0
  • Measures
    • Length
    • 26.00 mm
    • Width
    • 31.00 mm
    • Depth
    • 43.00 mm

Through connector for rack/panel mounting from NEUTRIK.

Ideal for the integration of digital equipment in audio systems.



Manufacturer : NEUTRIK
Factory number : NA1394-6
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional FireWire connector systems
    • Design
    • Chassis feed-through, screw-mounted version
    • Assembly
    • FireWire IEEE 1394 <> FireWire IEEE 1394
    • Material
    • Metal housing, gold-plated contacts
    • Pole number
    • 6
    • Colour
    • Silver
    • Temperatur max.
    • -30 … +80
  • Implementation
    • Protection class
    • UL94-V0
  • Measures
    • Length
    • 26.00 mm
    • Width
    • 31.00 mm
    • Depth
    • 43.00 mm
Datasheet/manual