Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FW BU6 BK :: Firewire 6 pole feedthrough, black

Item-No.: FW BU6 BK
€7,99
Category of goods: 1 = discountable

FW BU6 BK

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Firewire
  • General
    • Assembly
    • 6
    • Material
    • LIE
  • Interfaces
    • Connection
    • D-type housing
  • Electrical values
    • Approval
    • Black
Firewire 6 with IEEE 1394 6 pole receptacles on both ends, black D-housing

Due to the rising digitisation the interface problems between audio/video networks, IT equipment (e.g. Mac) and mLAN connections increase.
Neutrik's Firewire feedthrough type 1394a, mounted in the standardized D-shape housing, solves this problem.

  • Ideal for audio networking and integration of digital equipment into audio systems

  • Firewire feedthrough with 6 pole IEEE 1394 receptacle at both ends

  • Universally accepted standard D-shape housing

  • Removable screen to chassis grounding



Manufacturer : NEUTRIK
Factory number : NA1394-6-W-B
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Firewire
  • General
    • Assembly
    • 6
    • Material
    • LIE
  • Interfaces
    • Connection
    • D-type housing
  • Electrical values
    • Approval
    • Black
Datasheet/manual