Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DF HDMI BU19 VN :: HDMI feedthrough adapter, nickel, 19-pol

Item-No.: DF HDMI BU19 VN
€12,30
Category of goods: 1 = discountable

DF HDMI BU19 VN

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Socket
  • General
    • Assembly
    • 19
    • Material
    • LIE
  • Interfaces
    • Connection
    • D-type housing
  • Electrical values
    • Approval
    • Nickel-plated
  • Measures
    • Ø
    • For front mounting mm
HDMI feedthrough adapter, D-shape housing

Neutrik's HDMI solution for the transmission of any digital TV and PC video format including high-definition video (HDTV) can be integrated in networks very easy.

  • To transmit any digital TV and PC video format including high-definition video (HDTV).

  • HDMI feedthrough adapter with 19-pole HDMI receptacle at both ends

  • Dust and water resistant acc. to IP65 safety standard in combination with NKHDMI-

  • Universally accepted standard D-shape housing

  • Removable screen to chassis grounding



Manufacturer : NEUTRIK
Factory number : NAHDMI-W
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Socket
  • General
    • Assembly
    • 19
    • Material
    • LIE
  • Interfaces
    • Connection
    • D-type housing
  • Electrical values
    • Approval
    • Nickel-plated
  • Measures
    • Ø
    • For front mounting mm
Datasheet/manual