0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DF HDMI BU19 BK :: HDMI feedthrough adapter, black

Item-No.: DF HDMI BU19 BK
€12,70
Category of goods: 1 = discountable

DF HDMI BU19 BK

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Socket
  • General
    • Assembly
    • 19
    • Material
    • LIE
  • Interfaces
    • Connection
    • D-type housing
  • Electrical values
    • Approval
    • Black
  • Measures
    • Ø
    • For front mounting mm
HDMI feedthrough adapter, black D-shape housing

Neutrik's HDMI solution for the transmission of any digital TV and PC video format including high-definition video (HDTV) can be integrated in networks very easy.

  • To transmit any digital TV and PC video format including high-definition video (HDTV)
  • HDMI feedthrough adapter with 19-pole HDMI receptacle at both ends
  • Dust and water resistant acc. to IP65 safety standard in combination with NKHDMI-
  • Universally accepted standard D-shape housing
  • Removable screen to chassis grounding:



Manufacturer : NEUTRIK
Factory number : NAHDMI-W-B
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Socket
  • General
    • Assembly
    • 19
    • Material
    • LIE
  • Interfaces
    • Connection
    • D-type housing
  • Electrical values
    • Approval
    • Black
  • Measures
    • Ø
    • For front mounting mm
Datasheet/manual