0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDS011 Fine dust sensor Nova Fitness, incl. USB adapter

Item-No.: SDS011
 €29,99
Category of goods: 1 = discountable

Information

SDS011

The SDS011 uses the principle of laser scattering to detect particles between 0.3 and 10 µm in the air. Thanks to digital output and integrated fan, the module works precisely and reliably.

Features SDS011
  • Precise and reliable: Laser detection, stable, good consistency
  • Fast reaction: The reaction time is less than 10 seconds if the boundary conditions change.
  • Easy integration: UART output (or IO output can be adjusted), built-in fan
  • High resolution: resolution of 0.3µg/m3


Features USB Adapter
  • Developed for Nova Fitness Laser Dust Sensor
  • CH340G UART to TTL
  • 5 V Power supply
  • Win7/Win8/Win10 compatible
  • max. 250 mA Output
  • USB type A on socket 5 pin pitch 2.0 mm




mehr Informationen

Technische Daten

Technical information

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Manufacturer specifications
    • Manufacturer
    • NOVA
    • Factory number
    • SDS011
    • Package weight
    • 0.059 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002432643

reichelt printfooter