Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZFC75 :: Accessories, filter, connection Ø 8 mm, 250 l/min

Item-No.: ZFC75
€13,50
Category of goods: 1 = discountable

ZFC75

  • Product Description
  • Technical information
  • General
    • filter fineness
    • 5 µm
    • flow
    • 250 l/ min
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 8 mm

Line filter for compressed air and vacuum applications
Test pressure: 1.5 MPa



Manufacturer : SMC PNEUMATIK
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • filter fineness
    • 5 µm
    • flow
    • 250 l/ min
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 8 mm