Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZFC54 :: Accessories, filter, connector Ø 6 mm, 100 l/min

Item-No.: ZFC54
€11,99
Category of goods: 1 = discountable

ZFC54

  • Product Description
  • Technical information
  • General
    • filter fineness
    • 5 µm
    • flow
    • 100 l/ min
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm

Line filter for compressed air and vacuum applications
Test pressure: 1.5 MPa



Manufacturer : SMC PNEUMATIK
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • filter fineness
    • 5 µm
    • flow
    • 100 l/ min
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm