Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


E300-F03 :: Accessories, end piece

Item-No.: E300-F03
€3,90
Category of goods: 1 = discountable

E300-F03

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • G3/8
    • operating air temperature
    • -5 … 60 °C

End piece
Operating pressure: 0 to 1.0 MPa
Operating temperature: -5 to +60°C
End piece
The end piece for compressed air allows the removal and installation of components without the wire having to be removed.
Suitable for all service equipment, not for AV/ITV units.



Manufacturer : SMC PNEUMATIK
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • G3/8
    • operating air temperature
    • -5 … 60 °C