Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AQ340F-06-06 :: Quick exhaust valve, Ø 6 mm, cross-section 4.0 mm²

Item-No.: AQ340F-06-06
€14,50
Category of goods: 1 = discountable

AQ340F-06-06

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0.1 … 1.0 Mpa
    • operating air temperature
    • -5 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm
    • tube inside-Ø
    • 4.0 mm

Quick exhaust valve for compressed air
Plug connection both sides
For nylon, soft nylon and polyurethane
Exhaust tube connection, external Ø: 6 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0.1 … 1.0 Mpa
    • operating air temperature
    • -5 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm
    • tube inside-Ø
    • 4.0 mm