Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMG150C-F02D :: Water separator, G1/4, 300 l/min

Item-No.: AMG150C-F02D
€103,95
Category of goods: 1 = discountable

AMG150C-F02D

  • Product Description
  • Technical information
  • General
    • Design
    • Automatic condensation drain (NO)
    • flow
    • 300 l/ min
    • operating pressure
    • 0.05 … 1.0 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -5 … 60 °C

Water separator
Installation in compressed air line to remove water droplets from compressed air
Replaces an air dryer if there is no power supply
Component service life: 2 years or until pressure drop rises to 0.1 MPa

Test pressure: 1.5 MPa
Water separation rate: 99%



Manufacturer : SMC PNEUMATIK
Package weight : 0.468 kg
RoHS : conform
Technical information
  • General
    • Design
    • Automatic condensation drain (NO)
    • flow
    • 300 l/ min
    • operating pressure
    • 0.05 … 1.0 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -5 … 60 °C