Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL20-F01 :: Modular lubricator, G1/8, 25 cm³, 3000 l/min

Item-No.: AL20-F01
€28,90
Category of goods: 1 = discountable

AL20-F01-A

  • Product Description
  • Technical information
  • General
    • chamber volumen
    • 25 cm³
    • flow
    • 2300 l/ min
    • operating pressure
    • 1.0 Mpa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -5 … 60 °C

Modular lubricator for compressed air
Precise oil quantity adjustment with scale
Rotating viewing dome for easily visible oil droplets, direct oil flow regulation
Refillable when pressurised from size 30
Turbine oil, class 1, ISO VG32 is recommended
Polycarbonate holder



Manufacturer : SMC PNEUMATIK
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • chamber volumen
    • 25 cm³
    • flow
    • 2300 l/ min
    • operating pressure
    • 1.0 Mpa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -5 … 60 °C