0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 150J30091246 :: Film Capacitor, X2, 15 mF, 330 V, RM 15.0, 110°C, 10%

Item-No.: RND 150J30091246
 €0,14
Category of goods: 1 = discountable

RND 150J30091246

  • Product Description
  • Technical information
  • General
    • Type
    • Funkentstörkondensator
  • Implementation
    • Series
    • X2
    • Dielectric
    • metallisierte PP-Folie
  • Electrical values
    • Capacitance
    • 15 nF
    • Voltage
    • 330 V
  • Measures
    • Content spacing
    • 15.0 mm
    • Width
    • 18.0 mm
    • Height
    • 11.0 mm
    • Diameter
    • 0.6 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Other
    • Temperature range
    • -40 … +110
Plastic film capacitor

  • metallized Polypropylene Film
  • class X2
  • copper-clad Steel Wire
  • UL 94V-0



Manufacturer : RND COMPONENTS
Factory number : RND 150J153K330L150D1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Funkentstörkondensator
  • Implementation
    • Series
    • X2
    • Dielectric
    • metallisierte PP-Folie
  • Electrical values
    • Capacitance
    • 15 nF
    • Voltage
    • 330 V
  • Measures
    • Content spacing
    • 15.0 mm
    • Width
    • 18.0 mm
    • Height
    • 11.0 mm
    • Diameter
    • 0.6 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Other
    • Temperature range
    • -40 … +110
Datasheet/manual
reichelt printfooter