New here? Register now!
Forgot password?

JAMARA 232513 Fibreglass fabric, 1000 x 1000 mm, 163g, twill

Item-No.: JAMARA 232513

 €

4,60

add to list
Article successfully added to the list

Description

JAMARA 232513

Fibreglass fabrics are becoming increasingly popular due to their enormous versatility and countless possible applications.

The advantages are high strength and resistance to chemicals and other environmental influences at a realistically low price. Due to the GRP construction an enormous stiffness at low weight is achieved. The material is easy to process and can be painted directly.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Glasfasergewebe
    • Technology
    • Köper
    • Design
    • 163g
  • Measures
    • Width
    • 1000 mm
    • Length
    • 1000 mm
  • Manufacturer specifications
    • Manufacturer
    • JAMARA
    • Factory number
    • 232513
    • Package weight
    • 0.179 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042774151348
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Glasfasergewebe
    • Technology
    • Köper
    • Design
    • 163g
  • Measures
    • Width
    • 1000 mm
    • Length
    • 1000 mm
  • Manufacturer specifications
    • Manufacturer
    • JAMARA
    • Factory number
    • 232513
    • Package weight
    • 0.179 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042774151348