Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 734-202 :: CAGE-CLAMP female multi-point connector, mini, RM 3.81, 2-pin

Item-No.: WAGO 734-202
€1,40
Category of goods: 1 = discountable

WAGO 734-202

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO multi connector system
    • Design
    • Cage clamp female multipoint connector
    • Technology
    • Full reverse polarity protection
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Cable cross-section
    • 0.08 - 1.5 mm²
  • Measures
    • Content spacing
    • 3.81 mm

Can be used for all copper conductors. Vibration-resistant, quick and maintenance-free. Damage-free clamping of conductors with pre-determined clamping force. Automatically adapts to the cross section. The CAGE CLAMP presses flat against the conductor without damaging it. Any deformations to the conductor are balanced out, preventing the conductor from working itself loose.

• CAGE-CLAMP female multi-point connector, 2-pin
• Cross-section: 0.08 - 1.5 mm²
• Spacing: 3.81
• Rated voltage: 250 V
• Nominal current: 10 A



Manufacturer : WAGO
Factory number : 734-202
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO multi connector system
    • Design
    • Cage clamp female multipoint connector
    • Technology
    • Full reverse polarity protection
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Cable cross-section
    • 0.08 - 1.5 mm²
  • Measures
    • Content spacing
    • 3.81 mm
Datasheet/manual