Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2734-102 :: MCS mini female multi-point connector+push buttons, RM 3.5 mm, 2

Item-No.: WAGO 2734-102
€1,65
Category of goods: 1 = discountable

WAGO 2734-102

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO multi connector system
    • Design
    • Mini female multipoint connectors with push button
    • Technology
    • Full reverse polarity protection
    • Pole number
    • 2
  • Electrical values
    • Rated voltage
    • 160 V
    • Nominal current
    • 10 A
  • Implementation
    • Cable cross-section
    • 0.2 - 1.5 mm²
  • Measures
    • Content spacing
    • 3.5 mm

WAGO multi-connection system female multi-point connectors with operating push buttons (for 734 pin headers)

- Universal connection for all conductor types
- Simple, intuitive operation without the need for special tools
- For wiring with the female multi-point connector mated or unmated
- Single-stranded conductors can be plugged in directly
- Full protection against mismating
- Encodable

- Spacing: 3.5 mm
- Conductor cross section: 0.2 - 1.5 mm²
- Rated voltage: 160 V
- Surge voltage: 2.5 kV
- Nominal current: 10 A



Manufacturer : WAGO
Factory number : 2734-102
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO multi connector system
    • Design
    • Mini female multipoint connectors with push button
    • Technology
    • Full reverse polarity protection
    • Pole number
    • 2
  • Electrical values
    • Rated voltage
    • 160 V
    • Nominal current
    • 10 A
  • Implementation
    • Cable cross-section
    • 0.2 - 1.5 mm²
  • Measures
    • Content spacing
    • 3.5 mm
Datasheet/manual