Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 231-205 :: Female multipoint connector, 5-pin, RM 7.5 mm

Item-No.: WAGO 231-205
€2,99
Category of goods: 1 = discountable

WAGO 231-205

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • Encodable
    • Technology
    • WAGO MCS-MIDI Classic multi connector system
    • Pole number
    • 5
  • Interfaces
    • Connection
    • Cage Clamp
    • Skinning lenght
    • 8 - 9 mm
  • Electrical values
    • Rated voltage
    • 630 V
    • Nominal current
    • 16 A
  • Measures
    • Height
    • 14.3 mm
    • Width
    • 36.5 mm
    • Depth
    • 26.45 mm
    • Content spacing
    • 7.5 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²

WAGO MCS-MIDI Classic multi connector system



Manufacturer : WAGO
Factory number : 231-205/026-000
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • Encodable
    • Technology
    • WAGO MCS-MIDI Classic multi connector system
    • Pole number
    • 5
  • Interfaces
    • Connection
    • Cage Clamp
    • Skinning lenght
    • 8 - 9 mm
  • Electrical values
    • Rated voltage
    • 630 V
    • Nominal current
    • 16 A
  • Measures
    • Height
    • 14.3 mm
    • Width
    • 36.5 mm
    • Depth
    • 26.45 mm
    • Content spacing
    • 7.5 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
Datasheet/manual