Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2231-204 :: Female multi-point connector with operating push buttons, 4-pin,

Item-No.: WAGO 2231-204
€2,35
Category of goods: 1 = discountable

WAGO 2231-204

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • Operating pusher
    • Pole number
    • 4
  • Interfaces
    • Connection
    • Cage Clamp
    • Skinning lenght
    • 10 - 11 mm
  • Electrical values
    • Rated voltage
    • 630 V
    • Nominal current
    • 16 A
  • Measures
    • Height
    • 15 mm
    • Width
    • 29 mm
    • Depth
    • 26.6 mm
    • Content spacing
    • 7.5 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 2.5 mm²

Female multi-point connector with operating push buttons, 4-pin



Manufacturer : WAGO
Factory number : 2231-204/026-000
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • Operating pusher
    • Pole number
    • 4
  • Interfaces
    • Connection
    • Cage Clamp
    • Skinning lenght
    • 10 - 11 mm
  • Electrical values
    • Rated voltage
    • 630 V
    • Nominal current
    • 16 A
  • Measures
    • Height
    • 15 mm
    • Width
    • 29 mm
    • Depth
    • 26.6 mm
    • Content spacing
    • 7.5 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 2.5 mm²
Datasheet/manual