Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2091-1360 :: picoMAX eCOM female multi-point connector, angled, 3.5 mm, 10-pi

Item-No.: WAGO 2091-1360
€3,99
Category of goods: 1 = discountable

2091-1360

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Assembly
    • Angled
    • Mounting form
    • With handle plate
    • Pole number
    • 10
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Cage Clamp S
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 10 A
  • Measures
    • Height
    • 11.4 mm
    • Width
    • 35 mm
    • Depth
    • 30 mm
    • Content spacing
    • 3.5 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 1.5 mm²

Female multi-point connector, angled solder pins, 3.5 mm
• 10 poles
• Universal connection for all conductor types
• Push-in termination of solid conductors and fine-stranded conductors with bootlace ferrules
• Simple, intuitive operation without the need for special tools
• For wiring with the female multi-point connector mated or unmated
• Testing port parallel to conductor entry
• Factory fitted solder pins for straight or angled plug-in in relation to the PCB



Manufacturer : WAGO
Factory number : 2091-1360
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Assembly
    • Angled
    • Mounting form
    • With handle plate
    • Pole number
    • 10
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Cage Clamp S
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 10 A
  • Measures
    • Height
    • 11.4 mm
    • Width
    • 35 mm
    • Depth
    • 30 mm
    • Content spacing
    • 3.5 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 1.5 mm²
Datasheet/manual