Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2091-1306 :: picoMAX 3.5 female multi-point connector with solder pins, 6-pin

Item-No.: WAGO 2091-1306
€1,99
Category of goods: 1 = discountable

2091-1306

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Pole number
    • 6
    • Colour
    • Grey
  • Electrical values
    • Rated voltage
    • 160 V
    • Nominal current
    • 10 A
  • Measures
    • Height
    • 13 mm
    • Width
    • 21 mm
    • Depth
    • 11.6 mm
    • Content spacing
    • 3.5 mm

Female multi-point connector with straight solder pins
• 6-pin
• Spacing: 3.5 mm/0.138 in 
• Straight and angled solder pins for right-angled and parallel plug-in in relation to the PCB
• Contact-protected PCB outputs
• Clear separation of PCB outputs and inputs
• Codable



Manufacturer : WAGO
Factory number : 2091-1306
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Pole number
    • 6
    • Colour
    • Grey
  • Electrical values
    • Rated voltage
    • 160 V
    • Nominal current
    • 10 A
  • Measures
    • Height
    • 13 mm
    • Width
    • 21 mm
    • Depth
    • 11.6 mm
    • Content spacing
    • 3.5 mm
Datasheet/manual