Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2091-1154 :: picoMAX eCOM female multi-point connector, 3.5 mm, 4-pin

Item-No.: WAGO 2091-1154
€1,60
Category of goods: 1 = discountable

2091-1154

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Pole number
    • 4
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Cage Clamp S
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 10 A
  • Measures
    • Height
    • 30 mm
    • Width
    • 14 mm
    • Depth
    • 11.4 mm
    • Content spacing
    • 3.5 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 1.5 mm²

Female multi-point connector with straight solder pins
• 4-pin
• Spacing: 3.5 mm/0.138 in 
• Universal connection for all conductor types
• Direct insertion of single-wire conductors and fine-stranded conductors equipped with bootlace ferrules; simple, intuitive operation without the need for special tools
• For wiring with the female multi-point connector mated or unmated
• Testing port parallel to conductor entry
• Factory fitted solder pins for straight or angled plug-in direction in relation to the PCB board



Manufacturer : WAGO
Factory number : 2091-1154
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Pole number
    • 4
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Cage Clamp S
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 10 A
  • Measures
    • Height
    • 30 mm
    • Width
    • 14 mm
    • Depth
    • 11.4 mm
    • Content spacing
    • 3.5 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 1.5 mm²
Datasheet/manual