New here? Register now!
Forgot password?

HAN 03 000 6201 Federkontakt, Löt

Item-No.: HAN 03 000 6201

 €

3,74

add to list
Article successfully added to the list

Description

DIN-Signal Hochstrom f, 10A Löt

Lötkontakt, gerade, Betriebsstrom: =10 A, Kupferlegierung, Edelmetall



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Federkontakt
    • Design
    • gerade
    • Technology
    • DIN 41612
  • Interfaces
    • Connection
    • Lötkontakt
  • Electrical values
    • Load limit
    • 10 A
  • Manufacturer specifications
    • Manufacturer
    • HARTING
    • Factory number
    • 09 03 000 6201
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002938008
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Federkontakt
    • Design
    • gerade
    • Technology
    • DIN 41612
  • Interfaces
    • Connection
    • Lötkontakt
  • Electrical values
    • Load limit
    • 10 A
  • Manufacturer specifications
    • Manufacturer
    • HARTING
    • Factory number
    • 09 03 000 6201
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002938008