0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XTAR X4 Fast charger Li-ion / Ni-MH, 4-slot


Information

X4

Fast charger X4

Designed for fast charging of an LCD Li-ion / NIMH rechargeable battery.
Two 18650 with 2500 mAh are charged simultaneously, for example in 1.5 hours with 2 A charging current.

  • Excellent compatibility for 3.6 V / 3.7 V Li-ion / IMR / INR / ICR and 1.2 V Ni-MH / Ni-CD
  • Innovative LCD screen displays shows all desired information
  • The 0 V activation function revives excessively discharged batteries
  • Additional 5V USB output for further charging options or can be used as a power bank
  • The three-stage charge (TC, CC, CV) ensures that the batteries are optimally charged with minimal wear and tear
  • Two input connections for indoor and outdoor use


Supports the following 3.6/3.7 V Li-ion/ IMR/ INR/ ICR rechargeable batteries: 14500/ 14650/ 16340/ 17335/ 17500/ 17650/ 18350/ 18490/ 18500/ 18650/ 18700/ 20700/ 21700/ 22650/ 25500/ 26650
1.2 Ni-MH/Ni-CD: AAAA/ AAA/ AA/ A/ SC/ C
Exceptions: 20700/ 21700 with protection are not chargeable

Included in delivery:
  • Charger
  • Mains cable (EU)
  • User manual




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Tischladegerät
    • Technology
    • Li-Ion / Ni-MH
    • Design
    • micro USB / Netzstecker
    • Temperature monitoring
    • ja
    • Colour
    • Schwarz
    • Model
    • X4
  • Implementation
    • Number of charging channels
    • 4
  • Electrical values
    • Voltage
    • 5 V
  • Measures
    • Width
    • 118 mm
    • Height
    • 38 mm
    • Length
    • 140 mm
  • Weights
    • Weight
    • 235 g
  • Specials
    • Short circuit protected
    • ja
  • Packaging
    • Packaging
    • Einzelverpackung
  • Manufacturer specifications
    • Manufacturer
    • XTAR
    • Package weight
    • 0.417 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6952918351412

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Tischladegerät
    • Technology
    • Li-Ion / Ni-MH
    • Design
    • micro USB / Netzstecker
    • Temperature monitoring
    • ja
    • Colour
    • Schwarz
    • Model
    • X4
  • Implementation
    • Number of charging channels
    • 4
  • Electrical values
    • Voltage
    • 5 V
  • Measures
    • Width
    • 118 mm
    • Height
    • 38 mm
    • Length
    • 140 mm
  • Weights
    • Weight
    • 235 g
  • Specials
    • Short circuit protected
    • ja
  • Packaging
    • Packaging
    • Einzelverpackung
  • Manufacturer specifications
    • Manufacturer
    • XTAR
    • Package weight
    • 0.417 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6952918351412

reichelt printfooter